kwb 791995 Cutting disc 230mm 5 pcs Metal cutting angle Grinder use

MPN
791995
Brand
KWB
EAN-13
4009317919957
Order Code
04-8677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb cutting disc is a straight, 230 mm disc designed for metal cutting. Sold in packs of five, it provides durability and precision for various metalworking tasks. Ideal for use in construction and fabrication settings.
Type Cutting Discs
Diameter 230mm
Bore Size 22mm
Quantity 5
Material Suitability Metal
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot