kwb 791150 cutting disc Metal 80 m/s angle Grinders aluminium oxide

MPN
791150
Brand
KWB
EAN-13
4009317911500
Order Code
04-8675
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The kwb 791150 cutting disc is designed for precise metal cutting applications. This straight disc ensures clean and efficient cuts, ideal for workshops or construction sites. As a trusted manufacturer, kwb provides this reliable tool to enhance productivity and accuracy in metalworking tasks.
Type Cutting Discs
Bore Size 22.23mm
Material Suitability Metal
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot