Christmas Opening Hours and Delivery Dates here

kwb 712115 cutting disc straight 150mm for chrome-nickel & non-ferrous

Order Code:

04-8627

Brand: KWB MPN: 712115 EAN-13: 4009317121152
  • Country of Origin: Slovenia
  • View All

Discontinued


The kwb 712115 cutting disc is made from chrome nickel steel, suitable for cutting non-ferrous metals and steel. Manufactured by kwb, it has a diameter of 150 mm and is designed for use on straight grinders. This single-piece cutting disc is ideal for precise metalwork tasks.
Type Cutting disc (straight)
Diameter 150mm
Thickness 1
Bore Ø 22.23mm
Dim (Ø) 150 mm
Rotational speed (max.) 13300 U/min

Trustpilot