kwb 791993 cutting disc 355mm for cast iron and Metal EN 12413 safe

MPN
791993
Brand
KWB
EAN-13
4009317919933
Order Code
04-8676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The cutting disc by kwb, model 791993, features a straight design with a diameter of 355 mm. This durable disc is ideal for precise cutting of metal materials. It is suitable for use in industrial and DIY metalworking applications.
Type Cutting Discs
Diameter (Ø) 355mm
Bore Size 25.4mm
Material Suitability Metal
Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot