kwb 790640 cutting disc 150mm for Wood/plastic/copper fits 22.23mm bore

MPN
790640
Brand
KWB
EAN-13
4009317906407
Order Code
04-8674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 790640 is a cutting disc designed for precise, straight cuts. It features a 150 mm diameter and is suitable for use on wood, plastic, and copper. Ideal for crafting and DIY projects, this disc offers versatility and reliability in various applications.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Rotational speed (max.) 13000 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot