kwb 721140 cutting disc 115mm dia 7mm thick for Concrete/granite/marble

MPN
721140
Brand
KWB
EAN-13
4009317211402
Order Code
04-8645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb cutting disc 721140 is designed for precision cutting with a 115 mm straight edge. It is suitable for use on concrete, granite, marble, ceramic tiles, ceramics, natural stone, and cast stone. This durable cutting disc is ideal for construction and renovation projects involving hard materials.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Rotational speed (max.) 12200 U/min
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot