kwb 790140 cutting disc 115mm suitable for Wood plastic copper

MPN
790140
Brand
KWB
EAN-13
4009317901402
Order Code
04-8672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 790140 cutting disc has a straight design and a diameter of 115 mm. It is ideal for precise cutting in materials such as wood, plastic, and copper. This versatile disc is perfect for various DIY and professional applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Rotational speed (max.) 13000 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot