kwb 711811 cutting disc 115mm steel extra thin for stainless steel

MPN
711811
Brand
KWB
EAN-13
4009317118114
Order Code
04-8618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Manufactured by kwb, the 711811 cutting disc is a straight disc with a diameter of 115 mm, designed for precision cutting. Made of steel, it offers durability and efficiency. This cutting disc is suitable for various metalworking applications, providing clean cuts in steel and other metals.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot