Christmas Opening Hours and Delivery Dates here

kwb 712112 cutting disc 125mm for machine cutting chrome-nickel steel

Order Code:

04-8626

Brand: KWB MPN: 712112 EAN-13: 4009317121121
  • Country of Origin: Slovenia
  • View All

Discontinued


The kwb 712112 cutting disc is a 125 mm straight disc made from chrome nickel steel. It is designed for cutting non-ferrous metal and steel. This disc is ideal for precise and efficient cutting tasks in various metalworking applications.
Type Cutting disc (straight)
Diameter 125mm
Thickness 1
Bore Ø 22.23mm
Dim (Ø) 125 mm
Rotational speed (max.) 13300 U/min

Trustpilot