kwb 790540 cutting disc 125mm Carbide edge for Wood plastic copper

MPN
790540
Brand
KWB
EAN-13
4009317905400
Order Code
04-8673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.11
10+ £10.44
50+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb cutting disc (straight) 790540 is a versatile tool designed for efficient cutting. It features a 125 mm diameter suitable for applications involving wood, plastic, and copper. Ideal for both professional and DIY projects, its robust construction ensures precise cuts every time.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Rotational speed (max.) 13000 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot