kwb 792295 Cutting Disc Set 125mm 5pcs stone use silicon Carbide

MPN
792295
Brand
KWB
EAN-13
4009317922957
Order Code
04-8678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb cutting disc (straight) 792295 is designed for precise cutting of stone. Measuring 125 mm in diameter, each pack contains 5 durable discs. Ideal for construction projects or DIY tasks, these discs ensure efficient and clean cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22mm
Quantity 5
Material Suitability Stone
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot