Kraus & Naimer Isolator switch 631451

The isolator switches manufactured by Kraus & Naimer are designed for electrical circuit safety and control, offering options with various configurations and colour schemes.
Description Image Product Buy Pricing (Ex VAT) Casing/button Colour Connection IP Rating Length Misc Attribute 1 Misc Attribute 2 Mounting Type Number of pins Operation type Power Rating Print motif Recess Diameter Switch/button features Size/ Dimensions Switch position Switching current (max.) Width Functions Switching angle Type
Kraus & Naimer KG20B.T103/01.FT2 Isolator Switch 25A 90° Black
Kraus & Naimer KG20B.T103/01.FT2 Isolator Switch 25A 90° Black
Extended range
Order code: 12-3380
MPN: KG20B.T103/01.FT2

Available to back order
1+ £29.72
Price per unit Ex VAT
Black Plug & Clip IP66 64mm Quick mounting 22mm Centre lock Rotary switch 7.5kW 0/I 22mm (L x W) 64 mm x 64 mm 3 x Off/On 25A 64mm latch 1 x 90 ° Isolator switch
Kraus & Naimer KG20B.T203/01.FT2 Isolator Switch 25A 1x90° Red/Yellow
Kraus & Naimer KG20B.T203/01.FT2 Isolator Switch 25A 1x90° Red/Yellow
Order code: 12-3383
MPN: KG20B.T203/01.FT2
1+ £32.05
Price per unit Ex VAT
Plug & Clip IP66 64mm Quick mounting 22mm Centre lock EPO rotary switch 7.5kW 0/I 22mm (L x W) 64 mm x 64 mm 3 x Off/On 25A 64mm latch 1 x 90 ° Isolator switch
Kraus & Naimer KG20B.T203/09.VE Isolator Switch 25A 90° Red/Yellow
Kraus & Naimer KG20B.T203/09.VE Isolator Switch 25A 90° Red/Yellow
Standard range
Order code: 12-3384
MPN: KG20B.T203/09.VE

Despatched within 4 working days - 20 in stock
1+ £34.50
10+ £32.63
100+ £32.45
Price per unit Ex VAT
Screws IP66/IP67 + door interlock DIN rail 3 EPO rotary switch 7.5kW 0/I + door interlock 25A latch 1 x 90 ° Isolator switch
Kraus & Naimer KG250.T203/13.VE Isolator Switch 250A Red/Yellow
Kraus & Naimer KG250.T203/13.VE Isolator Switch 250A Red/Yellow
Standard range
Order code: 12-3386
MPN: KG250.T203/13.VE

Despatched within 4 working days - 8 in stock
1+ £236.54
10+ £226.93
Price per unit Ex VAT
Screws IP66 + door interlock DIN rail 3 Toggle 90kW 0/I + door interlock 250A latch 1 x 90 ° Isolator switch
Kraus & Naimer KG32B.T103/01.E Isolator Switch 32A Lockable Black
Kraus & Naimer KG32B.T103/01.E Isolator Switch 32A Lockable Black
Standard range
Order code: 12-3390
MPN: KG32B.T103/01.E

Despatched within 4 working days - 7 in stock
1+ £34.01
Price per unit Ex VAT
Black Screws IP66 Lockable in 0 position with a padlock Front panel fixed 3 Rotary switch 11kW None Lockable 32A latch 1 x 90 ° Isolator switch
Kraus & Naimer KG32B.T103/01.FT2 Isolator Switch 32A 90° Black
Kraus & Naimer KG32B.T103/01.FT2 Isolator Switch 32A 90° Black
Standard range
Order code: 12-3391
MPN: KG32B.T103/01.FT2

Despatched within 4 working days - 32 in stock
1+ £35.22
10+ £33.32
100+ £33.12
Price per unit Ex VAT
Black Plug & Clip IP66 64mm Quick mounting 22mm Centre lock Rotary switch 11kW 0/I 22mm (L x W) 64 mm x 64 mm 3 x Off/On 32A 64mm latch 1 x 90 ° Isolator switch
Kraus & Naimer KG32B.T203/01.FT2 Isolator Switch 32A Red/Yellow
Kraus & Naimer KG32B.T203/01.FT2 Isolator Switch 32A Red/Yellow
Standard range
Order code: 12-3393
MPN: KG32B.T203/01.FT2

Despatched within 4 working days - 6 in stock
1+ £33.41
Price per unit Ex VAT
Plug & Clip IP66 64mm Quick mounting 22mm Center lock EPO rotary switch 11kW 0/I 22mm (L x W) 64 mm x 64 mm 3 x Off/On 32A 64mm latch 1 x 90 ° Isolator switch
Kraus & Naimer KG41B.T203/12.VE Isolator Switch 40A Red/Yellow 1pc
Kraus & Naimer KG41B.T203/12.VE Isolator Switch 40A Red/Yellow 1pc
Standard range
Order code: 12-3402
MPN: KG41B.T203/12.VE

Despatched within 4 working days - 5 in stock
1+ £63.26
10+ £60.34
100+ £60.05
Price per unit Ex VAT
Screws IP66 + door interlock DIN rail 3 Toggle 15kW 0/I + door interlock 40A latch 1 x 90 ° Isolator switch
Kraus & Naimer KG64B.T203/01.E Isolator Switch 63A Lockable Red/Yellow
Kraus & Naimer KG64B.T203/01.E Isolator Switch 63A Lockable Red/Yellow
Standard range
Order code: 12-3406
MPN: KG64B.T203/01.E

Despatched within 4 working days - 107 in stock
1+ £46.01
10+ £43.52
100+ £43.27
Price per unit Ex VAT
Screws IP66 Lockable in 0 position with a padlock Front panel fixed 3 EPO rotary switch 22kW None Lockable 63A latch 1 x 90 ° Isolator switch
Kraus & Naimer KG64B.T203/09.VE Isolator Switch 63A 1x90° Red/Yellow
Kraus & Naimer KG64B.T203/09.VE Isolator Switch 63A 1x90° Red/Yellow
Standard range
Order code: 12-3407
MPN: KG64B.T203/09.VE

Despatched within 4 working days - 23 in stock
1+ £56.07
10+ £53.48
100+ £53.22
Price per unit Ex VAT
Screws IP66/IP67 + door interlock DIN rail 3 EPO rotary switch 22kW 0/I + door interlock 63A latch 1 x 90 ° Isolator switch
Kraus & Naimer KG64B.T203/12.VE Isolator Switch 63A Red/Yellow
Kraus & Naimer KG64B.T203/12.VE Isolator Switch 63A Red/Yellow
Standard range
Order code: 12-3408
MPN: KG64B.T203/12.VE

Despatched within 4 working days - 17 in stock
1+ £75.48
10+ £72.00
100+ £71.64
Price per unit Ex VAT
Screws IP66 + door interlock DIN rail 3 Toggle 22kW 0/I + door interlock 63A latch 1 x 90 ° Isolator switch
Kraus & Naimer KG80.T103/09.VE Isolator Switch 80A 90° Door Interlock
Kraus & Naimer KG80.T103/09.VE Isolator Switch 80A 90° Door Interlock
Extended range
Order code: 12-3410
MPN: KG80.T103/09.VE

Available to back order
1+ £75.00
10+ £71.55
100+ £71.19
Price per unit Ex VAT
Black Screws IP66/IP67 + door interlock DIN rail 3 Rotary switch 30kW 0/I + door interlock 80A latch 1 x 90 ° Isolator switch

Trustpilot