Kraus & Naimer KG41B.T203/12.VE Isolator Switch 40A Red/Yellow 1pc

MPN
KG41B.T203/12.VE
EAN-13
9004257001590
Order Code
12-3402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £63.26
10+ £60.34
100+ £60.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kraus & Naimer KG41B.T203/12.VE isolator switch is a reliable component designed to handle a current of 40 A and includes a door interlock for added safety. It features a 90-degree red/yellow switch that is suitable for clear visual indication. This isolator switch is typically used in industrial settings for electrical disconnection and lockout purposes during maintenance.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type Toggle
Power Rating 15kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 40A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot