Kraus & Naimer KG20B.T203/01.FT2 Isolator Switch 25A 1x90° Red/Yellow

MPN
KG20B.T203/01.FT2
EAN-13
9004257000890
Order Code
12-3383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kraus & Naimer isolator switch KG20B.T203/01.FT2 has a 25 A rating and operates at a 90° angle. It features a red and yellow design, enhancing visibility and safety. Ideal for isolating electrical circuits, it is commonly used in industrial and commercial settings for emergency stops or maintenance purposes.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 64mm
Misc Attribute 1 Quick mounting 22mm
Mounting Type Centre lock
Operation type EPO rotary switch
Power Rating 7.5kW
Print motif 0/I
Recess Diameter 22mm
Size/ Dimensions (L x W) 64 mm x 64 mm
Switch position 3 x Off/On
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Isolator switch
Width 64mm

Reviews

Be the first to submit a review

Trustpilot