Kraus & Naimer KG64B.T203/12.VE Isolator Switch 63A Red/Yellow

MPN
KG64B.T203/12.VE
EAN-13
9004257001606
Order Code
12-3408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kraus & Naimer KG64B.T203/12.VE isolator switch features a 63 A capacity with a 1 x 90° rotating mechanism and a red/yellow design for distinct operation and visibility. This switch includes a door interlock for enhanced safety, making it ideal for controlling electrical circuits and equipment. It is commonly used in industrial and commercial settings for reliable circuit isolation.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type Toggle
Power Rating 22kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot