Kraus & Naimer KG32B.T103/01.E Isolator Switch 32A Lockable Black

MPN
KG32B.T103/01.E
EAN-13
9004257000029
Order Code
12-3390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kraus & Naimer KG32B.T103/01.E isolator switch is lockable and rated for 32 A. It features a black 1 x 90° configuration. This isolator switch is typically used in electrical systems to safely disconnect circuits for maintenance or repair.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type Rotary switch
Power Rating 11kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot