Kraus & Naimer KG80.T103/09.VE Isolator Switch 80A 90° Door Interlock

MPN
KG80.T103/09.VE
EAN-13
9004257000975
Order Code
12-3410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £74.50 £69.01
10+ £65.83
100+ £65.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kraus & Naimer KG80.T103/09.VE is an isolator switch with a door interlock designed for safety in electrical circuits. With an 80 A rating and a 1 x 90° black handle, it ensures reliable operation and ease of use. Typically utilised in industrial settings, it provides robust power isolation and protection for maintenance tasks.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type Rotary switch
Power Rating 30kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 80A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot