Kraus & Naimer KG64B.T203/01.E Isolator Switch 63A Lockable Red/Yellow

MPN
KG64B.T203/01.E
EAN-13
9004257000463
Order Code
12-3406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Kraus & Naimer KG64B.T203/01.E isolator switch is a lockable device designed to handle up to 63 A with a 1 x 90° operation, featuring a red and yellow colour scheme for clear visibility. This switch is ideal for safely de-energising electrical circuits during maintenance or emergency scenarios. Its robust construction makes it suitable for various industrial and commercial electrical applications.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 22kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot