Kraus & Naimer KG64B.T203/09.VE Isolator Switch 63A 1x90° Red/Yellow

MPN
KG64B.T203/09.VE
EAN-13
9004257001101
Order Code
12-3407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £56.07
10+ £53.48
100+ £53.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Kraus & Naimer KG64B.T203/09.VE isolator switch features a 63 A capacity and a 1 x 90° operating range, with a red/yellow colour scheme for clear visibility. This device includes a door interlock for added safety, ensuring compliance with safety standards. It is typically used in electrical distribution boards to safely disconnect circuits and equipment maintenance.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type EPO rotary switch
Power Rating 22kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot