Kraus & Naimer KG250.T203/13.VE Isolator Switch 250A Red/Yellow

MPN
KG250.T203/13.VE
EAN-13
9004257001675
Order Code
12-3386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £236.54
10+ £226.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kraus & Naimer KG250.T203/13.VE Isolator switch features a door interlock and is rated at 250 A, designed with a 1 x 90° Red/Yellow configuration. This isolator switch is ideal for safely disconnecting electrical circuits in industrial settings. Typical applications include machinery control panels, ensuring safety during maintenance procedures.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type Toggle
Power Rating 90kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 250A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot