Kraus & Naimer KG20B.T203/09.VE Isolator Switch 25A 90° Red/Yellow

MPN
KG20B.T203/09.VE
EAN-13
9004257001071
Order Code
12-3384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.50
10+ £32.63
100+ £32.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kraus & Naimer KG20B.T203/09.VE isolator switch is a 25 A device featuring a door interlock and a 1 x 90° operation angle with a red/yellow colour scheme. It is typically used to safely disconnect electrical circuits for maintenance or emergency situations. The switch is suitable for industrial settings where reliable isolation is necessary.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 2 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type EPO rotary switch
Power Rating 7.5kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot