Kraus & Naimer KG20B.T103/01.FT2 Isolator Switch 25A 90° Black

MPN
KG20B.T103/01.FT2
EAN-13
9004257000852
Order Code
12-3380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kraus & Naimer KG20B.T103/01.FT2 isolator switch is a 25 A, black electrical switch featuring a 90° turn mechanism. This isolator switch is designed for safely disconnecting or isolating electrical circuits, making it ideal for maintenance and emergency purposes. It is commonly used in industrial and commercial electrical installations.
Casing/button Colour Black
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 64mm
Misc Attribute 1 Quick mounting 22mm
Mounting Type Centre lock
Operation type Rotary switch
Power Rating 7.5kW
Print motif 0/I
Recess Diameter 22mm
Size/ Dimensions (L x W) 64 mm x 64 mm
Switch position 3 x Off/On
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Isolator switch
Width 64mm

Reviews

Be the first to submit a review

Trustpilot