Kraus & Naimer KG32B.T203/01.FT2 Isolator Switch 32A Red/Yellow

MPN
KG32B.T203/01.FT2
EAN-13
9004257000906
Order Code
12-3393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kraus & Naimer KG32B.T203/01.FT2 is an isolator switch with a 32 A capacity and operates at a 90° position. This switch features a distinctive red and yellow design, making it easily identifiable for safety purposes. It is typically used in electrical applications requiring reliable isolation and control of circuits.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 64mm
Misc Attribute 1 Quick mounting 22mm
Mounting Type Center lock
Operation type EPO rotary switch
Power Rating 11kW
Print motif 0/I
Recess Diameter 22mm
Size/ Dimensions (L x W) 64 mm x 64 mm
Switch position 3 x Off/On
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Isolator switch
Width 64mm

Reviews

Be the first to submit a review

Trustpilot