Klauke 705K Pin Terminal 0.50-1mm² partially insulated red 1pc |
04-6255
|
|
Despatched within 4 working days - 132 in stock
|
20+ £0.226
Price per unit Ex VAT
|
PA |
Red |
1mm² |
0.50 - 1mm² |
Partially insulated |
0.50mm² |
10mm |
|
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke 710K Pin Terminal 1.50-2.5mm² partially insulated blue 1pc |
04-6258
|
|
Despatched within 4 working days - 104 in stock
|
20+ £0.219
Price per unit Ex VAT
|
PA |
Blue |
2.5mm² |
1.50 - 2.5mm² |
Partially insulated |
1.50mm² |
6.5mm |
|
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke 710L Pin Terminal 1.50-2.5mm² Blue insulated 1pc |
04-6259
|
|
Despatched within 4 working days - 41 in stock
|
10+ £0.406
Price per unit Ex VAT
|
PA |
Blue |
2.5mm² |
1.50 - 2.5mm² |
Partially insulated |
1.50mm² |
16mm |
Zubehör Kabel |
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke ST1716IS Pin Terminal 10mm² Red Partially insulated 1pc |
04-6379
|
|
Despatched within 4 working days - 268 in stock
|
10+ £0.738
Price per unit Ex VAT
|
PA |
Red |
10mm² |
10 mm² (max) |
Partially insulated |
|
14mm |
|
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke ST1717IS Pin Terminal 16mm² partially insulated blue |
04-6380
|
|
Despatched within 4 working days - 408 in stock
|
10+ £0.788
Price per unit Ex VAT
|
PA |
Blue |
16mm² |
16 mm² (max) |
Partially insulated |
|
18mm |
|
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke ST1718 Pin Terminal 25mm² not insulated silver 1pc |
04-6381
|
|
Despatched within 4 working days - 653 in stock
|
5+ £0.867
Price per unit Ex VAT
|
Uninsulated |
Silver |
25mm² |
25 mm² (max) |
Not insulated |
|
15mm |
|
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke ST1718IS Pin Terminal 25mm² Partially insulated Yellow |
04-6382
|
|
Despatched within 4 working days - 106 in stock
|
5+ £1.29
Price per unit Ex VAT
|
PA |
Yellow |
25mm² |
25 mm² (max) |
Partially insulated |
|
20mm |
|
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke ST1719 Pin Terminal 35mm² not insulated silver 1pc |
04-6383
|
|
Despatched within 4 working days - 452 in stock
|
5+ £1.45
Price per unit Ex VAT
|
Uninsulated |
Silver |
35mm² |
35 mm² (max) |
Not insulated |
|
20mm |
Zubehör Kabel |
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke ST1719IS Pin Terminal 35mm² partially insulated red 1pc |
04-6384
|
|
Despatched within 4 working days - 211 in stock
|
3+ £1.58
Price per unit Ex VAT
|
PA |
Red |
35mm² |
35 mm² (max) |
Partially insulated |
|
24mm |
|
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke ST1720 Pin Terminal 50mm² Non-Insulated Silver 1pc |
04-6385
|
|
Despatched within 4 working days - 1,034 in stock
|
3+ £1.49
Price per unit Ex VAT
|
Uninsulated |
Silver |
50mm² |
50 mm² (max) |
Not insulated |
|
20mm |
Zubehör Kabel |
Copper silver plated |
Pin terminal |
Pin terminal |
Klauke ST1721 Pin Terminal Not insulated Silver 70mm² 1pc |
04-6386
|
|
Despatched within 4 working days - 172 in stock
|
2+ £2.21
Price per unit Ex VAT
|
Uninsulated |
Silver |
70mm² |
70 mm² (max) |
Not insulated |
|
23mm |
|
Copper silver plated |
Pin terminal |
Pin terminal |