Klauke ST1720 Pin Terminal 50mm² Non-Insulated Silver 1pc

Image Representative of Range

Klauke ST1720 Pin Terminal 50mm² Non-Insulated Silver 1pc

MPN
ST1720
Brand
Klauke
EAN-13
4012078022910
Order Code
04-6385
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,388 in stock

The Klauke ST1720 is a non-insulated silver pin terminal designed for crimping, suitable for cables up to 50 mm². This robust pin terminal by Klauke ensures reliable and secure connections. Typically used in electrical and industrial applications, it is ideal for high-current connections.
Insulated Uninsulated
Colour Silver
Maximum Wire Size mm2 50mm²
Contact Material Copper silver plated
Cross-section range 50 mm² (max)
Insulation Type Not insulated
Misc Attribute Zubehör Kabel
Pin Length 20mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot