Klauke ST1717IS Pin Terminal 16mm² partially insulated blue

Image Representative of Range

Klauke ST1717IS Pin Terminal 16mm² partially insulated blue

MPN
ST1717IS
Brand
Klauke
EAN-13
4012078017701
Order Code
04-6380
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 436 in stock

The Klauke ST1717IS is a crimp connector designed for secure and reliable electrical connections. This blue, partially insulated pin terminal supports 16 mm² conductors and is ideal for wiring applications requiring durable and stable connections. Commonly used in automotive and industrial settings, it ensures high performance in demanding environments.
Insulated PA
Colour Blue
Maximum Wire Size mm2 16mm²
Contact Material Copper silver plated
Cross-section range 16 mm² (max)
Insulation Type Partially insulated
Pin Length 18mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot