Klauke 710L Pin Terminal 1.50-2.5mm² Blue insulated 1pc

Image Representative of Range

Klauke 710L Pin Terminal 1.50-2.5mm² Blue insulated 1pc

MPN
710L
Brand
Klauke
EAN-13
4012078025447
Order Code
04-6259
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Klauke manufactures the 710L pin terminal, which is partially insulated and coloured blue. It is suitable for wire sizes of 1.50 mm² to 2.5 mm². This crimp connector is typically used in electrical applications for secure wire terminations.
Insulated PA
Colour Blue
Maximum Wire Size mm2 2.5mm²
Contact Material Copper silver plated
Cross-section range 1.50 - 2.5mm²
Insulation Type Partially insulated
Min. cross section 1.50mm²
Misc Attribute Zubehör Kabel
Pin Length 16mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot