Klauke 705K Pin Terminal 0.50-1mm² partially insulated red 1pc

Image Representative of Range

Klauke 705K Pin Terminal 0.50-1mm² partially insulated red 1pc

MPN
705K
Brand
Klauke
EAN-13
4012078025416
Order Code
04-6255
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.226
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The Klauke 705K pin terminal is a partially insulated crimp connector suitable for wire sizes ranging from 0.50 mm² to 1 mm². It features a red, blade terminal design ideal for secure and efficient electrical connections. This component is typically used in automotive, industrial, and electronic wiring applications.
Insulated PA
Colour Red
Maximum Wire Size mm2 1mm²
Contact Material Copper silver plated
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
Min. cross section 0.50mm²
Pin Length 10mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot