Klauke ST1716IS Pin Terminal 10mm² Red Partially insulated 1pc

Image Representative of Range

Klauke ST1716IS Pin Terminal 10mm² Red Partially insulated 1pc

MPN
ST1716IS
Brand
Klauke
EAN-13
4012078017695
Order Code
04-6379
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.738
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

The Klauke ST1716IS is a partially insulated pin terminal designed to accommodate 10 mm² wires. Featuring a red insulation, it is used for secure electrical connections in various circuit applications. Ideal for reliable crimp connections, it is suitable for use in industrial and professional electrical systems.
Insulated PA
Colour Red
Maximum Wire Size mm2 10mm²
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Insulation Type Partially insulated
Pin Length 14mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot