Klauke 710K Pin Terminal 1.50-2.5mm² partially insulated blue 1pc

Image Representative of Range

Klauke 710K Pin Terminal 1.50-2.5mm² partially insulated blue 1pc

MPN
710K
Brand
Klauke
EAN-13
4012078025430
Order Code
04-6258
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The Klauke 710K pin terminal is a partially insulated crimp connector, suitable for wire sizes ranging from 1.50 mm² to 2.5 mm². This blue blade terminal is designed for secure electrical connections in various wiring applications. Commonly used in automotive and industrial settings, it ensures reliable performance and durability.
Insulated PA
Colour Blue
Maximum Wire Size mm2 2.5mm²
Contact Material Copper silver plated
Cross-section range 1.50 - 2.5mm²
Insulation Type Partially insulated
Min. cross section 1.50mm²
Pin Length 6.5mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot