Klauke ST1718IS Pin Terminal 25mm² Partially insulated Yellow

Image Representative of Range

Klauke ST1718IS Pin Terminal 25mm² Partially insulated Yellow

MPN
ST1718IS
Brand
Klauke
EAN-13
4012078465748
Order Code
04-6382
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Klauke ST1718IS is a crimp connector designed as a pin terminal with a partially insulated yellow covering. It supports cables up to 25 mm², ensuring a secure connection in electrical installations. This product is typically used in electrical systems requiring reliable and robust connectivity.
Insulated PA
Colour Yellow
Maximum Wire Size mm2 25mm²
Contact Material Copper silver plated
Cross-section range 25 mm² (max)
Insulation Type Partially insulated
Pin Length 20mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot