Klauke ST1719IS Pin Terminal 35mm² partially insulated red 1pc

Image Representative of Range

Klauke ST1719IS Pin Terminal 35mm² partially insulated red 1pc

MPN
ST1719IS
Brand
Klauke
EAN-13
4012078017725
Order Code
04-6384
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

The Klauke ST1719IS is a pin terminal designed for 35 mm² cables and is partially insulated in red. It is a durable crimp connector, suitable for secure electrical connections in various industrial applications. Ideal for professional electricians and engineers, its robust design ensures reliable performance in high-demand settings.
Insulated PA
Colour Red
Maximum Wire Size mm2 35mm²
Contact Material Copper silver plated
Cross-section range 35 mm² (max)
Insulation Type Partially insulated
Pin Length 24mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot