Klauke ST1721 Pin Terminal Not insulated Silver 70mm² 1pc

Image Representative of Range

Klauke ST1721 Pin Terminal Not insulated Silver 70mm² 1pc

MPN
ST1721
Brand
Klauke
EAN-13
4012078022927
Order Code
04-6386
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Klauke ST1721 is a pin terminal designed for 70 mm² conductors and is not insulated, featuring a silver finish for enhanced connectivity. This crimp connector is ideal for secure electrical connections in various industrial environments. Typical applications include power distribution systems and heavy-duty electrical installations.
Insulated Uninsulated
Colour Silver
Maximum Wire Size mm2 70mm²
Contact Material Copper silver plated
Cross-section range 70 mm² (max)
Insulation Type Not insulated
Pin Length 23mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot