Klauke ST1718 Pin Terminal 25mm² not insulated silver 1pc

Image Representative of Range

Klauke ST1718 Pin Terminal 25mm² not insulated silver 1pc

MPN
ST1718
Brand
Klauke
EAN-13
2050006371725
Order Code
04-6381
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.867
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 742 in stock

The Klauke ST1718 pin terminal is a 25 mm² silver, uninsulated crimp connector designed for secure electrical connections. Manufactured by Klauke, this blade terminal is robust and suitable for a variety of professional electrical installations. It is typically applied in industrial and automotive applications where reliable conductivity is essential.
Insulated Uninsulated
Colour Silver
Maximum Wire Size mm2 25mm²
Contact Material Copper silver plated
Cross-section range 25 mm² (max)
Insulation Type Not insulated
Pin Length 15mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot