Klauke ST1719 Pin Terminal 35mm² not insulated silver 1pc

Image Representative of Range

Klauke ST1719 Pin Terminal 35mm² not insulated silver 1pc

MPN
ST1719
Brand
Klauke
EAN-13
4012078022903
Order Code
04-6383
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

The Klauke ST1719 pin terminal is a silver, not insulated crimp connector designed for a 35 mm² cable. Manufactured by Klauke, it is ideal for secure electrical connections, ensuring durability and conductivity. Typically used in professional electrical wiring applications, it provides a reliable interface between electrical cables and equipment.
Insulated Uninsulated
Colour Silver
Maximum Wire Size mm2 35mm²
Contact Material Copper silver plated
Cross-section range 35 mm² (max)
Insulation Type Not insulated
Misc Attribute Zubehör Kabel
Pin Length 20mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot