HT Instruments 1004040 M72 Multimeter Insulation & Continuity Tester TRMS |
09-4167
|
|
Available to back order
|
1+ £387.27
Price per unit Ex VAT
|
|
|
|
|
|
Manufacturer's standards (no certificate) |
|
|
|
|
|
|
|
|
|
M72 |
|
|
|
|
HT Instruments 1010160 HT14D Multimeter 2000 Count LCD CAT III 300 V |
09-4219
|
|
Despatched within 4 working days - 8 in stock
|
1+ £30.90
Price per unit Ex VAT
|
500V |
500V |
|
200mA |
|
Manufacturer's standards (no certificate) |
1µA |
|
DC |
|
|
(L x W x H) 105 x 50 x 25 mm |
Digital |
|
2000 |
HT14D |
25mm |
|
105mm |
|
HT Instruments 1010170 HT25N Multimeter 2000 Counts CAT III 600V Digital |
09-4220
|
|
Despatched within 4 working days - 38 in stock
|
1+ £51.69
Price per unit Ex VAT
|
600V |
600V |
|
10A |
|
Manufacturer's standards (no certificate) |
1µA |
|
DC |
|
|
(L x W x H) 150 x 70 x 48 mm |
Digital |
|
2000 |
HT25N |
48mm |
|
150mm |
|
HT Instruments 1010240 IRONMETER Handheld Multimeter TRMS CAT III 600V 4000ct |
09-4225
|
|
Despatched within 4 working days - 1 in stock
|
1+ £86.69
Price per unit Ex VAT
|
600V |
600V |
0.1µA |
10A |
|
Manufacturer's standards (no certificate) |
0.1µA |
10A |
AC/DC |
|
|
(L x W x H) 120 x 65 x 45 mm |
Digital |
|
4000 |
IRONMETER |
45mm |
|
120mm |
10.00 Hz - 10.00kHz |
HT Instruments 1010310 HT61 TrueRMS Multimeter CAT IV 600V CAT III 1000V |
09-4227
|
|
Last stock - 1 in stockAvailable until stock exhausted
|
1+ £127.39
Price per unit Ex VAT
|
1000V |
1000V |
0.1µA |
10A |
|
Manufacturer's standards (no certificate) |
0.1µA |
10A |
AC/DC |
|
|
(L x W x H) 175 x 85 x 55 mm |
Digital |
|
4000 |
HT61 |
55mm |
|
175mm |
0,001 Hz - 1MHz |
HT Instruments1010330 HT63 Multimeter TrueRMS Digital CAT III/IV 6000 count |
09-4228
|
|
Available to back order
|
1+ £235.13
Price per unit Ex VAT
|
1000V |
1000V |
0.1µA |
10A |
|
Manufacturer's standards (no certificate) |
0.1µA |
10A |
AC/DC |
|
|
(L x W x H) 175 x 85 x 55 mm |
Digital |
|
6000 |
HT63 |
55mm |
|
175mm |
0,001 Hz - 1MHz |
HT Instruments 1010340 HT64 Handheld Multimeter TrueRMS 6000 Counts CAT IV 600 V |
09-4229
|
|
Back order - 2 availableBack-order availability date - 16/11/2026
|
1+ £308.91
Price per unit Ex VAT
|
1000V |
1000V |
0.1µA |
10A |
|
Manufacturer's standards (no certificate) |
0.1µA |
10A |
AC/DC |
|
|
(L x W x H) 175 x 85 x 55 mm |
Digital |
|
6000 |
HT64 |
55mm |
|
175mm |
0,001 Hz - 1MHz |
HT Instruments 1010345 HT65 TRMS Digital Multimeter 1500V CAT III/IV |
09-4230
|
|
Despatched within 4 working days - 5 in stock
|
1+ £175.06
Price per unit Ex VAT
|
1000V |
1500V |
|
|
|
Manufacturer's standards (no certificate) |
|
|
|
|
|
(L x W x H) 55 x 85 x 175 mm |
Digital |
|
4000 |
HT65 |
175mm |
|
55mm |
9.999 Hz - 10MHz |
HT Instruments 1010605 Flashmeter Handheld Multimeter Waterproof CAT IV 600V |
09-4239
|
|
Despatched within 4 working days - 5 in stock
|
1+ £85.54
Price per unit Ex VAT
|
600V |
600V |
|
|
|
Manufacturer's standards (no certificate) |
|
|
|
|
|
(L x W x H) 140 x 75 x 40 mm |
Digital |
|
4000 |
Flashmeter |
40mm |
|
140mm |
|
HT Instruments 1010680 JUPITER Handheld Digital Multimeter True RMS 6000 counts |
09-4241
|
|
Despatched within 4 working days - 1 in stock
|
1+ £350.78
Price per unit Ex VAT
|
690V |
690V |
|
|
1MΩ |
ISO standards |
|
|
AC/DC |
|
|
(L x W x H) 55 x 85 x 175 mm |
Digital |
1MΩ |
6000 |
JUPITER |
175mm |
|
55mm |
|
HT Instruments 1010750 Mercury Multimeter TRMS with Thermal Imager |
09-4246
|
|
Available to back order
|
1+ £646.18
Price per unit Ex VAT
|
|
|
|
|
|
Manufacturer's standards (no certificate) |
|
|
|
|
|
|
|
|
|
Mercury |
|
|
|
|
HT Instruments e-KIT Handheld Multimeter Clamp Meter CAT III 600V 4000 Counts |
09-4310
|
|
Despatched within 4 working days - 9 in stock
|
1+ £165.72
Price per unit Ex VAT
|
|
|
0.1µA |
10A |
7.8MΩ |
|
0.1µA |
300A |
AC/DC |
1.2% |
Manufacturer's standards (no certificate) |
(L x W x H) 37 x 68 x 138 mm |
Digital |
7.8MΩ |
|
|
138mm |
4000 |
37mm |
0.001 Hz -10MHz |
HT Instruments HT12 Multimeter Clamp Meter Digital CAT II 600V 3400 Counts |
09-4312
|
|
Despatched within 4 working days - 5 in stock
|
1+ £131.76
Price per unit Ex VAT
|
600V |
600V |
0.1A |
60A |
10MΩ |
Manufacturer's standards (no certificate) |
0.1A |
60A |
AC/DC |
1.5% |
|
(L x W x H) 160 x 100 x 40 mm |
Digital |
10MΩ |
3400 |
|
40mm |
|
160mm |
0 - 300kHz |
HT Instruments HT211 Digital Multimeter CAT III 600 V 4000-count Display |
09-4313
|
|
Despatched within 4 working days - 49 in stock
|
1+ £78.17
Price per unit Ex VAT
|
600V |
600V |
0.1µA |
10A |
7.8MΩ |
Manufacturer's standards (no certificate) |
0.1µA |
10A |
AC/DC |
1.2% |
|
(L x W x H) 37 x 68 x 138 mm |
Digital |
7.8MΩ |
4000 |
|
138mm |
|
37mm |
0.001 Hz - 10MHz |
HT Instruments HT62 Handheld Multimeter TRUE RMS CAT III 1000V 6000 counts |
09-4314
|
|
Available to back orderBack order, lead time 9 days
|
1+ £175.39
Price per unit Ex VAT
|
1000V |
1000V |
0.1µA |
10A |
10MΩ |
Manufacturer's standards (no certificate) |
0.1µA |
10A |
AC/DC |
1% |
|
(L x W x H) 55 x 85 x 175 mm |
Digital |
10MΩ |
6000 |
|
175mm |
|
55mm |
0.01 Hz -40MHz |