HT Instruments 1010345 HT65 TRMS Digital Multimeter 1500V CAT III/IV

MPN
1010345
EAN-13
8052870678669
Order Code
09-4230
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £205.95 £175.06
10+ £167.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HT Instruments HT65 is a compact digital multimeter designed for versatile electrical testing. It offers CAT III 1000 V and CAT IV 600 V safety ratings, with a 4000-count display for accurate voltage, current, and frequency measurements. Ideal for electricians and technicians, this multi-purpose tester ensures reliable performance in various testing environments.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1500V
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 55 x 85 x 175 mm
Display Digital
Display Counts 4000
Frequency reading range 9.999 Hz - 10MHz
Height 175mm
Length 55mm
Misc Attribute HT65
Power supply (details) 1x 9 V battery
Reading range - capacity 0.01 nF - 40mF
Reading range - resistance 0.1Ω - 40 MΩ
Temperature -20° C - +760° C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 360g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot