HT Instruments 1010605 Flashmeter Handheld Multimeter Waterproof CAT IV 600V

MPN
1010605
EAN-13
8033100840483
Order Code
09-4239
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £100.63 £85.54
10+ £81.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HT Instruments Flashmeter is a handheld multimeter with a 4000 count digital display, offering waterproof protection at IP67 and a high safety rating of CAT IV 600 V. Manufactured by HT Instruments, this versatile device functions as a voltmeter, ammeter, and frequency tester, making it suitable for various voltage and current reading applications. It is an ideal tool for electricians and technicians conducting diagnostic tests and general electrical measurements in challenging environments.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 140 x 75 x 40 mm
Display Digital
Display Counts 4000
Height 40mm
Length 140mm
Measurement type (details) True RMS
Misc Attribute Flashmeter
Power supply (details) 2 x 1.5 V AAA batteries
Reading Category CAT IV 600 V
Reading range - resistance 0.1 Ω - 400kΩ
V AC reading range (min.) 1.5V
Voltage metering AC/DC
Voltage reading range DC (min.) 1.0V
Weight 220g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot