HT Instruments 1010680 JUPITER Handheld Digital Multimeter True RMS 6000 counts

MPN
1010680
EAN-13
8033772790901
Order Code
09-4241
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £389.77 £350.78
10+ £336.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HT Instruments Jupiter is a versatile handheld multimeter calibrated to ISO standards, offering CAT IV 600 V and CAT III 690 V safety ratings and a 6000-count digital display. It is designed for testing RCD functionality, fault currents, loop impedance, and earthing resistance. This multipurpose tester is ideal for professionals needing reliable voltage, current, and frequency measurements.
Type Handheld multimeter
AC Voltage Max 690V
DC Voltage Max 690V
AC resistance 1MΩ
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 1MΩ
Dim (L x W x H) 55 x 85 x 175 mm
Display Digital
Display Counts 6000
Frequency Range 33 - 999.9Hz
Height 175mm
Length 55mm
Measurement type (details) True RMS
Misc Attribute JUPITER
Reading range - resistance 0 - 1999Ω
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 420g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot