HT Instruments HT62 Handheld Multimeter TRUE RMS CAT III 1000V 6000 counts

MPN
HT62
EAN-13
8033100184273
Order Code
09-4314
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £193.92 £175.39
10+ £168.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HT Instruments HT62 is a handheld digital multimeter designed for CAT III 1000 V and CAT IV 600 V applications. It features a 6000-count display, suitable for measuring voltage, current, and resistance in electrical systems. Ideal for use in maintenance and troubleshooting tasks, it serves as an essential multi-purpose tester for professionals.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 55 x 85 x 175 mm
Display Digital
Display Counts 6000
Frequency Range 50 - 400Hz
Frequency reading range 0.01 Hz -40MHz
Height 175mm
Length 55mm
Measurement type (details) True RMS
Power supply (details) 9 V battery
Reading range - capacity 0.01 nF - 1000µF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature reading range (max.) +750°C
Temperature reading range (min.) -45°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 360g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot