HT Instruments1010330 HT63 Multimeter TrueRMS Digital CAT III/IV 6000 count

MPN
1010330
EAN-13
8033100184358
Order Code
09-4228
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £276.62 £235.13
10+ £225.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments HT63 is a handheld digital multimeter designed for professional electrical testing. It features a 6000 count display with CAT III 1000 V and CAT IV 600 V ratings, making it suitable for safe and accurate measurements in various environments. Typical applications include measuring current, voltage, resistance, and frequency in both industrial and residential settings.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 175 x 85 x 55 mm
Display Digital
Display Counts 6000
Frequency reading range 0,001 Hz - 1MHz
Height 55mm
Length 175mm
Measurement type (details) True RMS
Misc Attribute HT63
Power supply (details) 4x 1.5 V battery type AAA
Reading range - capacity 0.01nF - 6mF
Reading range - resistance 0.1 Ω - 60 MΩ
Temperature -50 °C to +760°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 360g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot