HT Instruments 1010310 HT61 TrueRMS Multimeter CAT IV 600V CAT III 1000V

MPN
1010310
EAN-13
8033100184259
Order Code
09-4227
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £127.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The HT Instruments HT61 is a digital multimeter featuring a True RMS capability and a 4000-count display. It is rated for CAT III 1000 V and CAT IV 600 V, making it suitable for electrical testing in high voltage environments. This instrument is ideal for measuring current, voltage, frequency, and capacitance in both professional and educational settings.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 175 x 85 x 55 mm
Display Digital
Display Counts 4000
Frequency reading range 0,001 Hz - 1MHz
Height 55mm
Length 175mm
Measurement type (details) True RMS
Misc Attribute HT61
Power supply (details) 1 x 9 V batteryV DC
Reading range - resistance 0.1 Ω - 60 MΩ
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 360g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot