HT Instruments HT211 Digital Multimeter CAT III 600 V 4000-count Display

MPN
HT211
EAN-13
4260173661378
Order Code
09-4313
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £73.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The HT Instruments HT211 is a digital handheld multimeter with a 4000-count display, designed for versatility in measuring voltage, current, resistance, and frequency. This CAT III 600 V rated device is ideal for both professional use and DIY projects, serving as a dependable tool for electricians and technicians. Its compact, portable design makes it suitable for on-site testing and troubleshooting in various electrical applications.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 7.8MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 1.2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 7.8MΩ
Dim (L x W x H) 37 x 68 x 138 mm
Display Digital
Display Counts 4000
Frequency Range 50 - 400Hz
Frequency reading range 0.001 Hz - 10MHz
Height 138mm
Length 37mm
Measurement type (details) True RMS
Power supply (details) 9 V battery
Reading Category CAT III 600 V
Reading range - capacity 0.01 nF -100µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature -20 to +760°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 210g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot