HT Instruments HT12 Multimeter Clamp Meter Digital CAT II 600V 3400 Counts

MPN
HT12
EAN-13
8033772793766
Order Code
09-4312
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £144.95 £131.76
10+ £126.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HT Instruments' HT12 is a handheld digital clamp meter featuring CAT II 600 V and CAT III 300 V ratings. With a display count of 3400, it is perfect for accurate voltage, frequency, and resistance measurements. Typical applications include electrical testing and troubleshooting in various environments.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1A
A DC reading range (max.) 60A
AC resistance 10MΩ
Amperage reading range AC (max.) 60A
Amperage reading range DC (min.) 0.1A
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 160 x 100 x 40 mm
Display Digital
Display Counts 3400
Frequency Range 50 - 400Hz
Frequency reading range 0 - 300kHz
Height 40mm
Length 160mm
Measurement type (details) Average
Opening range of current clamps 6mm
Power supply (details) 2x AAA battery
Reading range - resistance 0.1 Ω - 34MΩ
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001mV
Weight 250g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot