HT Instruments 1010240 IRONMETER Handheld Multimeter TRMS CAT III 600V 4000ct

MPN
1010240
EAN-13
8033100184235
Order Code
09-4225
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £101.99 £86.69
10+ £82.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HT Instruments IRONMETER is a digital multimeter designed for handheld use, offering CAT III 600 V protection. It features a 4000-count display and True RMS measurement capabilities for accurate readings. Typical applications include measuring voltage, current, resistance, frequency, and capacitance for electrical testing and troubleshooting.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 120 x 65 x 45 mm
Display Digital
Display Counts 4000
Frequency reading range 10.00 Hz - 10.00kHz
Height 45mm
Length 120mm
Measurement type (details) True RMS
Misc Attribute IRONMETER
Power supply (details) 2 x 1.5 V AAA batteries
Reading Category CAT III 600 V
Reading range - capacity 0.01 nF - 4000 µF
Reading range - resistance 0.1 Ω - 40.00 MΩ
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 200g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot