HT Instruments e-KIT Handheld Multimeter Clamp Meter CAT III 600V 4000 Counts

MPN
e-KIT
EAN-13
8033100846089
Order Code
09-4310
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £194.97 £165.72
10+ £158.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

HT Instruments manufactures the e-KIT Handheld Multimeter, which features a digital clamp meter with CAT III 600 V safety rating and a 4000-count display. This versatile device serves as a continuity and voltage tester, suitable for measuring current, voltage, and frequency. It is ideal for electricians and technicians requiring a reliable test device for a variety of electrical measurements.
Type Handheld multimeter
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 7.8MΩ
Amperage reading range AC (max.) 300A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 1.2%
Calibrated Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 7.8MΩ
Dim (L x W x H) 37 x 68 x 138 mm
Display Digital
Display (counts) 4000
Frequency Range 50 - 400Hz
Frequency reading range 0.001 Hz -10MHz
Height 138mm
Length 37mm
Measurement type (details) Average
Opening range of current clamps 27mm
Power supply (details) 9 V battery, lithium button cell (CR2032)
Reading Category CAT III 600 V
Reading range - capacity 0.01 nF -100µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature reading range (max.) +760°C
Temperature reading range (min.) -20°C
V AC reading range (max.) 600V
V AC reading range (min.) 0.1mV
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 1.334kg
Width 68mm

Reviews

Be the first to submit a review

Trustpilot