HT Instruments 1010160 HT14D Multimeter 2000 Count LCD CAT III 300 V

MPN
1010160
EAN-13
8033100183153
Order Code
09-4219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £36.35 £30.90
10+ £29.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The HT Instruments HT14D is a handheld digital multimeter designed for measuring voltage, current, and frequency. It offers a display count of 2000 and is rated for CAT II 600 V and CAT III 300 V applications. This multipurpose tester is ideal for electricians and technicians conducting voltage, amperage, and frequency testing.
Type Handheld multimeter
AC Voltage Max 500V
DC Voltage Max 500V
A DC reading range (max.) 200mA
Amperage reading range DC (min.) 1µA
Calibrated to Manufacturer's standards (no certificate)
Current reading DC
Dim (L x W x H) 105 x 50 x 25 mm
Display Digital
Display Counts 2000
Height 25mm
Length 105mm
Misc Attribute HT14D
Reading range - resistance 0.1 Ω - 2MΩ
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 100g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot