HT Instruments 1010170 HT25N Multimeter 2000 Counts CAT III 600V Digital

MPN
1010170
EAN-13
8033100183160
Order Code
09-4220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £49.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The HT Instruments HT25N is a handheld digital multimeter with a CAT III 600 V rating, featuring a 2000-count display. This device includes functions such as true RMS, capacitance, frequency, and resistance measurement, making it versatile for various electrical testing needs. Typical applications include voltage, current, and resistance measurements in both professional and DIY settings.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 1µA
Calibrated to Manufacturer's standards (no certificate)
Current reading DC
Dim (L x W x H) 150 x 70 x 48 mm
Display Digital
Display Counts 2000
Height 48mm
Length 150mm
Misc Attribute HT25N
Power supply (details) 9V DC
Reading Category CAT III 600 V
Reading range - resistance 0.1 Ω ÷ 2 MΩ
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 255g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot