Hongshang Heat Shrink Heatshrink w/o adhesive 615619

Hongshang Brand: Hongshang
The Hongshang heatshrink range includes versatile tubing solutions designed for insulation and protection of cables and wires, offering various shrink ratios and sizes to suit diverse applications.
Description Image Product Buy Pricing (Ex VAT) Shrinkage Ratio Length Colour Maximum Temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Type Material Min. temperature
Hongshang ART002100 Heatshrink Green 16 mm to 8 mm Shrinkage 2:1
Hongshang ART002100 Heatshrink Green 16 mm to 8 mm Shrinkage 2:1
Standard range
Order code: 04-4236
MPN: ART002100

Despatched within 4 working days - 61 in stock
3+ £1.75
Price per unit Ex VAT
2:1 Sold Per Metre Green +125°C H-2(Z) 8mm 16mm 0.69mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002101 Heatshrink Brown 16mm-8mm 2:1 Shrink Per Metre
Hongshang ART002101 Heatshrink Brown 16mm-8mm 2:1 Shrink Per Metre
Standard range
Order code: 04-4237
MPN: ART002101

Despatched within 4 working days - 64 in stock
3+ £1.75
Price per unit Ex VAT
2:1 Sold Per Metre Brown +125°C H-2(Z) 8mm 16mm 0.69mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002112 Heatshrink Black 8mm-2mm 4:1 1.22m Shrink Ratio
Hongshang ART002112 Heatshrink Black 8mm-2mm 4:1 1.22m Shrink Ratio
Standard range
Order code: 04-4238
MPN: ART002112

Despatched within 4 working days - 77 in stock
2+ £2.81
Price per unit Ex VAT
4:1 1.22m Black +110°C HR2 2mm 8mm 1.60mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002113 Heatshrink Black 12mm to 3mm 4:1 1.22m No Adhesive
Hongshang ART002113 Heatshrink Black 12mm to 3mm 4:1 1.22m No Adhesive
Standard range
Order code: 04-4239
MPN: ART002113

Despatched within 4 working days - 52 in stock
2+ £3.33
Price per unit Ex VAT
4:1 1.22m Black +110°C HR2 3mm 12mm 2.00mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002114 Heatshrink Black 16mm to 5mm 3:1 1.22m No Adhesive
Hongshang ART002114 Heatshrink Black 16mm to 5mm 3:1 1.22m No Adhesive
Standard range
Order code: 04-4240
MPN: ART002114

Despatched within 4 working days - 45 in stock
2+ £3.93
Price per unit Ex VAT
3:1 1.22m Black +110°C HR2 5mm 16mm 2.20mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002115 Heatshrink Black 22mm-6mm 3.5:1 No Adhesive 1.22m
Hongshang ART002115 Heatshrink Black 22mm-6mm 3.5:1 No Adhesive 1.22m
Standard range
Order code: 04-4241
MPN: ART002115

Despatched within 4 working days - 23 in stock
1+ £5.35
Price per unit Ex VAT
3.5:1 1.22m Black +110°C HR2 6mm 22mm 2.40mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002116 Heatshrink 33mm Black 4:1 Ratio 1.22m No Adhesive
Hongshang ART002116 Heatshrink 33mm Black 4:1 Ratio 1.22m No Adhesive
Standard range
Order code: 04-4242
MPN: ART002116

Despatched within 4 working days - 25 in stock
1+ £6.29
Price per unit Ex VAT
4:1 1.22m Black +110°C HR2 8mm 33mm 2.50mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002117 Heatshrink Black 9mm-3mm 3:1 1.22m Non-Adhesive
Hongshang ART002117 Heatshrink Black 9mm-3mm 3:1 1.22m Non-Adhesive
Order code: 04-4243
MPN: ART002117
2+ £3.21
Price per unit Ex VAT
3:1 1.22m Black +110°C HR3 3mm 9mm 1.80mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002118 Heatshrink 3:1 Black 13 mm 1.22 m No Adhesive
Hongshang ART002118 Heatshrink 3:1 Black 13 mm 1.22 m No Adhesive
Standard range
Order code: 04-4244
MPN: ART002118

Despatched within 4 working days - 54 in stock
1+ £4.50
Price per unit Ex VAT
3:1 1.22m Black +110°C HR3 4mm 13mm 2.20mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002120 Heatshrink Black 40mm-12mm 3:1 1.22m Non-Adhesive
Hongshang ART002120 Heatshrink Black 40mm-12mm 3:1 1.22m Non-Adhesive
Standard range
Order code: 04-4245
MPN: ART002120

Despatched within 4 working days - 6 in stock
1+ £10.62
Price per unit Ex VAT
3:1 1.22m Black +110°C HR3 12mm 40mm 4.00mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002121 Heatshrink 3:1 Black 55mm to 16mm 1.22m No Adhesive
Hongshang ART002121 Heatshrink 3:1 Black 55mm to 16mm 1.22m No Adhesive
Order code: 04-4246
MPN: ART002121
1+ £13.32
Price per unit Ex VAT
3:1 1.22m Black +110°C HR3 16mm 55mm 4.00mm Heat Shrink Tubing Polyolefin -55°C
Hongshang ART002123 Heatshrink 4:1 Black 33mm to 8mm 1.22m No Adhesive
Hongshang ART002123 Heatshrink 4:1 Black 33mm to 8mm 1.22m No Adhesive
Standard range
Order code: 04-4247
MPN: ART002123

Despatched within 4 working days - 36 in stock
1+ £8.82
Price per unit Ex VAT
4:1 1.22m Black +110°C HR3 8mm 33mm 3.20mm Heat Shrink Tubing Polyolefin -55°C

Trustpilot