Hongshang ART002121 Heatshrink 3:1 Black 55mm to 16mm 1.22m No Adhesive

Image Representative of Range

Hongshang ART002121 Heatshrink 3:1 Black 55mm to 16mm 1.22m No Adhesive

MPN
ART002121
Brand
Hongshang
EAN-13
2050006227855
Order Code
04-4246
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hongshang ART002121 heat shrink is a black, adhesive-free tubing designed for insulation and protection with a 3:1 shrinkage ratio. Measuring 1.22 metres long, it reduces in diameter from 55 mm to 16 mm when heated. Commonly used for electrical insulation, strain relief, and bundling cables, it provides durability in various applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR3
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 55mm
Wall thickness (post-shrinkage) 4.00mm

Reviews

Be the first to submit a review

Trustpilot